Deltron Enclosures 486-261609 Universal enclosure 260 x 160 x 90 Aluminium Ecru 1 pc(s)

  • Item no.: 1423791
  • Manufacturer no.: 486-261609
  • EAN: 2050003837880

ALUMINIUM-GEHAEUSE 486-261609

  • Item no.: 1423791
  • Manufacturer no.: 486-261609
  • EAN: 2050003837880

ALUMINIUM-GEHAEUSE 486-261609

Material Aluminium
Colour Ecru
Length 260 mm
Width 160 mm
Height 90 mm
Content 1 pc(s)
Type 486-261609
Product type Universal enclosure

Technical data

Material Aluminium
Colour Ecru
Length 260 mm
Width 160 mm
Height 90 mm
Content 1 pc(s)
Type 486-261609
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures