Deltron Enclosures 487-121208E Universal enclosure 125 x 125 x 80 Aluminium Blue 1 pc(s)
Technical data
Material | Aluminium |
---|---|
Colour | Blue |
Length | 125 mm |
Width | 125 mm |
Height | 80 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 125 x 125 x 80 mm |
Type | 487-121208E |
Product type | Universal enclosure |
Aluminium housing
- Warranty: 24 months
- Manufacturer: Deltron Enclosures
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures