Deltron Enclosures 487-221208E-66 Universal enclosure 220 x 120 x 80 Aluminium Black 1 pc(s)

  • Item no.: 1423886
  • Manufacturer no.: 487-221208E-66
  • EAN: 2050003837927

ALUMINIUM-GEHAEUSE 487-221208E-66

  • Item no.: 1423886
  • Manufacturer no.: 487-221208E-66
  • EAN: 2050003837927

ALUMINIUM-GEHAEUSE 487-221208E-66

Material Aluminium
IP rating
IP66
Colour Black
Length 220 mm
Width 120 mm
Height 80 mm
Content 1 pc(s)
Type 487-221208E-66
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP66
Colour Black
Length 220 mm
Width 120 mm
Height 80 mm
Content 1 pc(s)
Type 487-221208E-66
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures