Deltron Enclosures 487-221209E-68 Universal enclosure 220 x 120 x 90 Aluminium Black 1 pc(s)

  • Item no.: 1423853
  • Manufacturer no.: 487-221209E-68
  • EAN: 2050003838597

ALUMINIUM-GEHAEUSE 487-221209E-68

  • Item no.: 1423853
  • Manufacturer no.: 487-221209E-68
  • EAN: 2050003838597

ALUMINIUM-GEHAEUSE 487-221209E-68

Material Aluminium
IP rating
IP68
Colour Black
Length 220 mm
Width 120 mm
Height 90 mm
Content 1 pc(s)
Type 487-221209E-68
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP68
Colour Black
Length 220 mm
Width 120 mm
Height 90 mm
Content 1 pc(s)
Type 487-221209E-68
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures