Deltron Enclosures 487-261612B Universal enclosure 260 x 160 x 120 Aluminium Blue 1 pc(s)
Technical data
Material | Aluminium |
---|---|
Colour | Blue |
Length | 260 mm |
Width | 160 mm |
Height | 120 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 260 x 160 x 120 mm |
Type | 487-261612B |
Product type | Universal enclosure |
Aluminium housing
- Warranty: 24 months
- Manufacturer: Deltron Enclosures
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures