Deltron Enclosures 488-261612A-68 Universal enclosure 260 x 160 x 120 Aluminium Grey 1 pc(s)

  • Item no.: 1423900
  • Manufacturer no.: 488-261612A-68
  • EAN: 2050003838740

ALUMINIUM-GEHAEUSE 488-261612A-68

  • Item no.: 1423900
  • Manufacturer no.: 488-261612A-68
  • EAN: 2050003838740

ALUMINIUM-GEHAEUSE 488-261612A-68

Material Aluminium
IP rating
IP68
Colour Grey
Length 260 mm
Width 160 mm
Height 120 mm
Content 1 pc(s)
Type 488-261612A-68
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP68
Colour Grey
Length 260 mm
Width 160 mm
Height 120 mm
Content 1 pc(s)
Type 488-261612A-68
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures