Denon DN-F65S PA ceiling speaker 8 Ω White 1 pc(s)

  • Item no.: 1967393
  • Manufacturer no.: DNF65SXEU
  • EAN: 0694318024218

The Denon Professional introduces the DN-F65S. A 6.5-inch ceiling mounted speaker that is quick and easy to install and delivers exceptionally precise sound. 70/100-volt transformers make it easier to install multiple units, while smaller buildings o…

  • Warranty: 24 months
  • Manufacturer: Denon
  • Item no.: 1967393
  • Manufacturer no.: DNF65SXEU
  • EAN: 0694318024218

The Denon Professional introduces the DN-F65S. A 6.5-inch ceiling mounted speaker that is quick and easy to install and delivers exceptionally precise sound. 70/100-volt transformers make it easier to install multiple units, while smaller buildings o…

  • Warranty: 24 months
  • Manufacturer: Denon
RMS capacity 10 W
Impedance 8 Ω
Max. sound pressure 88 dB
Features 2-way
Frequency range 70 - 20 000 Hz
Operating voltage 100 V
Type Round
Colour White
Mounting depth 76 mm
Recess diameter 213 mm
(Ø) 246 mm
Weight 1.3 kg
Product type PA ceiling speaker

Technical data

RMS capacity 10 W
Impedance 8 Ω
Max. sound pressure 88 dB
Features 2-way
Frequency range 70 - 20 000 Hz
Operating voltage 100 V
Type Round
Colour White
Mounting depth 76 mm
Recess diameter 213 mm

Frequently bought together

Similar products

See and discover other items from category Speakers