
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Action camera
4K
Wi-Fi
Waterproof
3840 x 2160 Pixel
Micro USB
microSD
Mini HDMI™
(W x H x D) 59 x 41 x 24 mm
MOV
JPG
4.49 cm
1.77 inch
8 MP
CMOS
Li-ion rechargeable battery
microSD
Yes
24 mm
41 mm
59 mm
Black
Grey
57 g
Datasheet 1526351 Denver ACK-8060W Action camera 4K, Wi-Fi, Waterproof
User & Safety Instructions 1526351 Denver ACK-8060W Action camera 4K, Wi-Fi, Waterproof