Denver DSB-4010 Soundbar Black Bluetooth, w/o subwoofer, USB, Wall brackets
Bluetooth soundbar with HDMI, optical input, USB & line-in.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Denver
Bluetooth soundbar with HDMI, optical input, USB & line-in.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Denver
Technical data
Features | Bluetooth , w/o subwoofer , USB , Wall brackets |
---|---|
Max. audio capacity | 40 W |
Frequency range | 40 - 16000 Hz |
No. of HDMI inputs | 1 x |
No. of optical inputs | 1 x |
No. of USB ports | 1 x |
Interfaces (output) | HDMI™ |
Interfaces (input) | HDMI™ , Digital audio (optical) , USB , Jack connector |
Colour | Black |
Width | 800 mm |
Height | 65 mm |
---|---|
Depth | 70 mm |
Dim | (W x H x D) 800 x 65 x 70 mm |
Weight | 2 kg |
Content | 1 pc(s) |
Product type | Soundbar |
Documents & Downloads
Denver DSB-4010 Soundbar
Bluetooth soundbar with HDMI, optical input, USB & line-in.
This text is machine translated.
Highlights & Details
- SoundBar with Bluetooth
- HDMI port
- USB for MP3 playback
- Incl. remote control
Facts
- 80 cm soundbar with Bluetooth
- Listen to music wirelessly via Bluetooth
- Range up to 10 metres
- HDMI and optical digital connection to the TV
- 3.5 mm AUX input
- USB for MP3 playback
- 4 x 10W volume output
- 4 equalizer settings
- Including 230V / 12V power supply
- Remote control included
- Audio cable included
- Wall mounting (including screws).
- Warranty: 24 months
- Manufacturer: Denver
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Soundbars