Denver HSM-5003 Wildlife camera Light grey
Digital surveillance camera with 5 Mega Pixel CMOS Sensor.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Denver
Digital surveillance camera with 5 Mega Pixel CMOS Sensor.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Denver
Documents & Downloads
Denver HSM-5003 Game Camera
Digital surveillance camera with 5 Mega Pixel CMOS Sensor.
This text is machine translated.
Highlights & Details
- Waterproof IP54
Facts
- Built-in 5.08 cm (2.0") LCD screen
- 5 megapixel CMOS image sensor (5/8/12 MP image resolution)
- Sim card reader-Simkarte inserting and images via MMS and/or E-Mail
- 36 IR LEDs for night-time use
- 100 degree viewing angle
- Tripping speed 1.1 second
- Adjustable distance 1-25 meters
- Trigger interval: 1 seconds - 30 minutes (Standard 1 second).
- External memory: microSD card up to 32 GB (not included)
- Fil-Format: JPEG/AVI (AVI video with up to 10-90 seconds)
- Periodic Shot: 1 second to 24 hours.
- TV-output (NTSC/PAL) incl. cable
- Video: 1080P/720P/VGA, resolution up to 1440 x 1080
- Stand-by time: 6 months
- Waterproof IP54 standard.
Delivery
- Game camera
- User manual
- Warranty: 24 months
- Manufacturer: Denver
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wildlife Cameras