Denver IR-130 Internet desk radio Internet DLNA, Wi-Fi, Internet radio DLNA-compatible Black

  • Item no.: 1954045
  • Manufacturer no.: 111121100040
  • EAN: 5706751040825

Internet radio with Wi-Fi and UPnP & DLNA streaming.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Denver
  • Item no.: 1954045
  • Manufacturer no.: 111121100040
  • EAN: 5706751040825

Internet radio with Wi-Fi and UPnP & DLNA streaming.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Denver
Tuner Internet
Functions DLNA , Wi-Fi , Internet radio
Features DLNA-compatible
Dim (W x H x D) 187 x 118 x 120 mm
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 187 mm
Height 118 mm
Depth 120 mm
Weight 1.18 kg
Wireless charging No
Product type Internet desk radio

Technical data

Tuner Internet
Functions DLNA , Wi-Fi , Internet radio
Features DLNA-compatible
Dim (W x H x D) 187 x 118 x 120 mm
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 187 mm
Height 118 mm
Depth 120 mm

Frequently bought together

Similar products

See and discover other items from category Radios