Denver IR-140 Internet desk radio Internet Bluetooth, Internet radio rechargeable Black
The IR-140 from Denver is a compact and high-quality radio in black wood look. Whether in the kitchen, in the bedroom or in your office at work, the radio always looks good and fits every furnishing. With the built-in Internet radio, you can easily r…
- Warranty: 24 months
- Manufacturer: Denver
The IR-140 from Denver is a compact and high-quality radio in black wood look. Whether in the kitchen, in the bedroom or in your office at work, the radio always looks good and fits every furnishing. With the built-in Internet radio, you can easily r…
- Warranty: 24 months
- Manufacturer: Denver
Technical data
Tuner | Internet |
---|---|
Functions | Bluetooth , Internet radio |
Playback of | MP3 |
Features | rechargeable |
Station memory | 4 |
Dim | (W x H x D) 12.5 x 11.7 x 18.5 cm |
Interfaces (output) | Audio stereo (3.5 mm jack) |
Power supply (LOV) | via USB |
Power supply | Li-ion rechargeable battery (built-in) , PSU (included) , USB (cable included) |
Colour | Black |
Width | 12.5 cm |
---|---|
Height | 11.7 cm |
Depth | 18.5 cm |
Weight | 0.8 kg |
Wireless charging | No |
Product type | Internet desk radio |
Documents & Downloads
Internet radio with WLAN connection
The IR-140 from Denver is a compact and high-quality radio in black wood look. Whether in the kitchen, in the bedroom or in your office at work, the radio always looks good and fits every furnishing. With the built-in Internet radio, you can easily receive an unlimited number of radio stations. 99 preset radio stations are available. You can easily set your favorite stations on the 4 quick access buttons, in order to always reach them quickly. In addition to the radio functions, a dual alarm system is integrated, with which you can be woken up both by the ring tone and by radio stations of your choice. A TFT display is installed for a clear display of the current titles or transmitters, with which you can use the functions of the radio easily in combination with the comfortable key control. In order to enjoy undisturbed radio with your headphones, there is also a 3.5 mm output available.
This text is machine translated.
Highlights & Details
- Internet radio with WLAN connection
- High-quality casing made of wood
- Access to 99 preset stations
- 4 Quick Access buttons for your favorite stations
- Stream music from your smartphone via Bluetooth®
- Dimmable 6.1 cm (2.4 inch) TFT display with night mode
Facts
- Up to 8 hours battery life
- 2 volume and selection knobs
- dual alarm system: Wake-up by ringtone or radio station
- 3.5 mm headphone plug
Delivery
- IR-140 radio, USB charging cable, charger, operating instructions
- Warranty: 24 months
- Manufacturer: Denver
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios