
Denver ME-260 Internet radio
Highlights & Details
- internet radio;
- DAB+/FM radio
- CD player
- Bluetooth function
- AUX input
- Headphone output
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
CD
NFC
Internet radio
- Playback of
CD, CD-R, CD-RW, MP3
- Dim
(W x H x D) 442 x 263 x 195 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Wood (dark)
- Width
442 mm
- Height
263 mm
- Depth
195 mm
- Weight
3.8 kg
- Wireless charging
No
- Tansfer standard
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 2143191 Denver MIR-260 Internet desk radio DAB+, FM AUX, Bluetooth, CD, NFC, Internet radio Wood (dark)
User & Safety Instructions
User & Safety Instructions 2143191 Denver MIR-260 Internet desk radio DAB+, FM AUX, Bluetooth, CD, NFC, Internet radio Wood (dark)
Description
This text is machine translated.
Features
- Bluetooth 5.0 function with NFC
- AUX input and headphone output
- 2.4 inch color display
- 2x 10 W volume output
- Wooden housing.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio








