Denver MLC-3201MK2 LED 80 cm (31.5 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 8 ms VGA, HDMI™ VA LED

  • Item no.: 1968802
  • Manufacturer no.: 110170000201
  • EAN: 5706751041587

The Denver MLC-3201MK2 curved monitor offers a brilliant Full HD resolution of 1,920 x 1080 pixels. The display technology guarantees an excellent picture display in bright colors. The VA-panel also provides for minimum light scattering and deeper, m…

  • Warranty: 24 months
  • Manufacturer: Denver
  • Item no.: 1968802
  • Manufacturer no.: 110170000201
  • EAN: 5706751041587

The Denver MLC-3201MK2 curved monitor offers a brilliant Full HD resolution of 1,920 x 1080 pixels. The display technology guarantees an excellent picture display in bright colors. The VA-panel also provides for minimum light scattering and deeper, m…

  • Warranty: 24 months
  • Manufacturer: Denver
Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour White , Silver
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 8 ms
Brightness 250 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.360 mm
Interfaces VGA , HDMI™
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 38 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A++ - E)
Annual energy consumption
56 kWh/year
Width 718 mm
Height 496.8 mm
T 239 mm
Range of uses Office , Home
Features Curved , Full HD

Technical data

Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour White , Silver
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 8 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors