Denver MLC-3202G Gaming screen 80 cm (31.5 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, Audio st

  • Item no.: 1968803
  • Manufacturer no.: 110170000202
  • EAN: 5706751041594

Denver Electronics MLC-3202G. Screen size 80 cm (31.5 inch), screen resolution: 1920 x 1080 pixels, HD type: Full HD, screen technology: LED, response time: 6 ms, native aspect ratio: 16:9, viewing angle, horizontal: 178°, viewing angle, vertical: 17…

  • Warranty: 24 months
  • Manufacturer: Denver
  • Item no.: 1968803
  • Manufacturer no.: 110170000202
  • EAN: 5706751041594

Denver Electronics MLC-3202G. Screen size 80 cm (31.5 inch), screen resolution: 1920 x 1080 pixels, HD type: Full HD, screen technology: LED, response time: 6 ms, native aspect ratio: 16:9, viewing angle, horizontal: 178°, viewing angle, vertical: 17…

  • Warranty: 24 months
  • Manufacturer: Denver
Product type Gaming screen
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black , Red
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 1 ms
Brightness 250 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.360 mm
Interfaces HDMI™ , DisplayPort , Audio stereo (3.5 mm jack)
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 40 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A++ - E)
Width 715 mm
Height 515 mm
Depth 240 mm
Weight 10.8 kg
Dim (W x H x D) 715 x 515 x 240 mm
Range of uses Gaming
Features Curved , Full HD

Technical data

Product type Gaming screen
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black , Red
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors