Denver MLC-3403 Gaming screen 86.4 cm (34 inch) EEC C (A+++ - D) 3440 x 1440 p WQHD 6 ms HDMI™, DisplayPort, Audio line

  • Item no.: 2289802
  • Manufacturer no.: MLC-3403
  • EAN: 5706751051371

Gaming fans are looking for:The black Denver Curved screen with a screen size of 86.4 cm (34 inch) and Samsung VA panel technology is a powerful gaming monitor that can carry 16.7 million screen colors.The Wide Quad High Definition (WQHD) resolution …

  • Warranty: 24 months
  • Manufacturer: Denver
  • Item no.: 2289802
  • Manufacturer no.: MLC-3403
  • EAN: 5706751051371

Gaming fans are looking for:The black Denver Curved screen with a screen size of 86.4 cm (34 inch) and Samsung VA panel technology is a powerful gaming monitor that can carry 16.7 million screen colors.The Wide Quad High Definition (WQHD) resolution …

  • Warranty: 24 months
  • Manufacturer: Denver
  • Active area (H*V) : 797.184(H) x 333.72(V)
  • Backlight type : E-LED
  • Default color temperature : 6500K
  • - Colour scale :
  • sRGB : 95%
  • NTSC : 72%
  • - HDMI 1.4 x 2
  • - HDMI 2.0 x 1
  • - DP 1.2 x 1
  • - Audio x 1
  • - AC input consumption : typical:54W,Max:80W
  • - Input voltage : 100-240VAC,50/60Hz,2.0A
  • - Power supply Type : Built in PSU
  • - Indicator light :
  • Power on : Blue (LED)
  • Power saving : Blue Flicker (LED)
  • - Product Dimension :
  • 808.65 x 510.70 x 256.08mm (with stand)
  • 808.65 x 343.33 x 123.12mm (without stand)
  • - Stand base function :
  • Tilt : 3-15°
  • Height adjustable : 95mm
  • Left and right Swivel : 15°
  • - VESA converter(Double-screw bolt or converter) : Hexagon stud
  • - Software : FreeSync
  • - Altitude height : ≤5000m
  • - Safety energy level : Level II
Product type Gaming screen
Screen size diagonal (inches) 34 inch
Display (cm) 86.4 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 21:9
Panel technology VA LCD
Display type LED display
Response time 6 ms
Brightness 250 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , Audio line out
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of HDMI ports 1 x
Power consumption (ON) 52 W
Power consumption (standby) 0.5 W
Energy efficiency rating
C (A+++ - D)
Annual energy consumption
75 kWh/year
Width 808.65 mm
Height 343.33 mm
Depth 123.12 mm
Weight 10 kg
Dim (W x H x D) 808.65 x 343.33 x 123.12 mm
Range of uses Gaming , Office , Design , Media , Home
Screen resolution UWQHD (3440 x 1440 pixel)
Features Curved
Wall mounting option 75 x 75mm VESA standard
Screen size diagonal (cm) 86.4 cm
Standby consumption 0.5 W

Technical data

  • Active area (H*V) : 797.184(H) x 333.72(V)
  • Backlight type : E-LED
  • Default color temperature : 6500K
  • - Colour scale :
  • sRGB : 95%
  • NTSC : 72%
  • - HDMI 1.4 x 2
  • - HDMI 2.0 x 1
  • - DP 1.2 x 1
  • - Audio x 1
  • - AC input consumption : typical:54W,Max:80W
  • - Input voltage : 100-240VAC,50/60Hz,2.0A
  • - Power supply Type : Built in PSU
  • - Indicator light :
  • Power on : Blue (LED)
  • Power saving : Blue Flicker (LED)
  • - Product Dimension :
  • 808.65 x 510.70 x 256.08mm (with stand)
  • 808.65 x 343.33 x 123.12mm (without stand)
  • - Stand base function :
  • Tilt : 3-15°
  • Height adjustable : 95mm
  • Left and right Swivel : 15°
  • - VESA converter(Double-screw bolt or converter) : Hexagon stud
  • - Software : FreeSync
  • - Altitude height : ≤5000m
  • - Safety energy level : Level II
Product type Gaming screen
Screen size diagonal (inches) 34 inch
Display (cm) 86.4 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 21:9
Panel technology VA LCD
Display type LED display
Response time 6 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors