Denver MRD-165 Audio system AUX, CD, DAB+, Tape, Turntable, FM, SD, USB, Recording mode 2 x 2 W Silver

  • Item no.: 2143189
  • Manufacturer no.: 111201200070
  • EAN: 5706751039119

Stereo Hi-Fi music center with DAB+ radio, record player, double cassette drive and encoding function.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Denver
  • Item no.: 2143189
  • Manufacturer no.: 111201200070
  • EAN: 5706751039119

Stereo Hi-Fi music center with DAB+ radio, record player, double cassette drive and encoding function.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Denver
Functions AUX , CD , DAB+ , Tape , Turntable , FM , SD , USB
Interfaces (input) SD , USB , Audio stereo (3.5 mm jack)
Interfaces (output) RCA (phono)
Features Recording mode
Playback of CD, CD-R, CD-RW, MP3
Dim (W x H x D) 318 x 286 x 290 mm
Colour Silver
Weight 7.9 kg
Width 318 mm
Height 286 mm
Depth 290 mm
Output rating 2 x 2 W
Product type Audio system

Technical data

Functions AUX , CD , DAB+ , Tape , Turntable , FM , SD , USB
Interfaces (input) SD , USB , Audio stereo (3.5 mm jack)
Interfaces (output) RCA (phono)
Features Recording mode
Playback of CD, CD-R, CD-RW, MP3
Dim (W x H x D) 318 x 286 x 290 mm
Colour Silver
Weight 7.9 kg
Width 318 mm
Height 286 mm

Frequently bought together

Similar products

See and discover other items from category Stereo Systems