
Number
Denver TCL-212BT CD Radio
Highlights & Details
- CD Boombox with FM radio
- USB input for MP3 playback
- AUX input
- Headphone output
- Bluetooth audio streaming
- Metal speaker casing with LED lighting
Technical specifications
- Product type
Radio CD player
- Tuner
FM
- hifi functions
AUX
CD
USB
Bluetooth
- Features
Mood lighting
- Dim
(W x H x D) 261 x 130 x 225 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
USB
- Power supply (LOV)
mains-powered
battery-powered
- Power supply
PSU (included)
4 x Size C battery (optional)
- Factory colour
Blue
- Width
261 mm
- Height
130 mm
- Depth
225 mm
- Weight
1.19 kg
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- Tansfer standard
Bluetooth®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1954051 Denver TCL-212BT Radio CD player FM AUX, CD, USB, Bluetooth Mood lighting Blue
Conformity certificate
Conformity certificate 1954051 Denver TCL-212BT Radio CD player FM AUX, CD, USB, Bluetooth Mood lighting Blue
Description
This text is machine translated.
Scope of delivery
- Mains adapter.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio










