
DENVER WCM -8010 Game Camera
Highlights & Details
- Waterproof
- Built-in IR filter.
- Standby mode: up to 3 months
Technical specifications
- Product type
Wildlife camera
- Features
GSM
- Video resolution
1440 x 1080 Pixel
- Resolution
8 MP
- Interfaces (input)
USB
microSD
- Dim
(W x H x D) 90 x 135 x 76 mm
- Connections
TV output:
USB input
MicroSD card input
- Sensor resolution
8 MP
- Sensor type
CMOS
- Memory capacity
32 GB
- Supported memory cards
microSD
- Waterproof
Yes
- Factory colour
Brown
- Power supply
AA battery (8x), please order separately
- Width
90 mm
- Height
135 mm
- Depth
76 mm
IP65
- Weight
550 g
Documents & Downloads
Datasheet
Datasheet 1687477 Denver WCM-8010 Wildlife camera 8 MP GSM Brown
User & Safety Instructions
User & Safety Instructions 1687477 Denver WCM-8010 Wildlife camera 8 MP GSM Brown
User & Safety Instructions 1687477 Denver WCM-8010 Wildlife camera 8 MP GSM Brown
Conformity certificate
Conformity certificate 1687477 Denver WCM-8010 Wildlife camera 8 MP GSM Brown
Description
This text is machine translated.
Features
- 3 Motion Sensors
- Built-in 2.0" LCD screen
- 2G/GSM SIM card reader
- Fully automatic IR filter for use in the dark.
- Pir Detection Distance: 1-25 meters
- Trigger speed 0.3 seconds
- Standby time: up to 3 months
- MicroSD card slot for receiver. - Up to 32 GB (not included)
- Video resolution: 1080p, 720p, VGA (up to 1440 x 1080)
- Waterproof IP65 standard
Scope of delivery
- User manual.




