Development Board METRO 328 mit header-ATmega328 Adafruit 2488

  • Item no.: 1484502
  • Manufacturer no.: 2488
  • EAN: 2050004548082

The processor has plenty of GPIO, Analog inputs, hardware UART SPI and I²C, timers and PWM, just enough for most simple projects. This version of the METRO 328 comes as a fully assembled and tested development board with headers attached. Also includ…

  • Item no.: 1484502
  • Manufacturer no.: 2488
  • EAN: 2050004548082

The processor has plenty of GPIO, Analog inputs, hardware UART SPI and I²C, timers and PWM, just enough for most simple projects. This version of the METRO 328 comes as a fully assembled and tested development board with headers attached. Also includ…

Series AVR® ATmega
Product type PCB design board
MC layout AVR mega
Series ATMega328
Technology 8-bit MCU
Tool type Development kit
Min. operating voltage 5 V
Max. operating voltage 9 V

Technical data

Series AVR® ATmega
Product type PCB design board
MC layout AVR mega
Series ATMega328
Technology 8-bit MCU
Tool type Development kit
Min. operating voltage 5 V
Max. operating voltage 9 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)