Development board NXP Semiconductors FRDM-KE 04 Z

  • Item no.: 1304621
  • Manufacturer no.: FRDM-KE04Z
  • EAN: 2050002901599

The Freescale KE04Z Freedom board (FRDM-KE04Z) is a simple, yet sophisticated design featuring a Kinetis E series microcontroller KE04Z, a 5 V microcontroller built on the ARM® Cortex®-M0+ core. The FRDM-KE04Z board includes the Freescale open standa…

  • Item no.: 1304621
  • Manufacturer no.: FRDM-KE04Z
  • EAN: 2050002901599

The Freescale KE04Z Freedom board (FRDM-KE04Z) is a simple, yet sophisticated design featuring a Kinetis E series microcontroller KE04Z, a 5 V microcontroller built on the ARM® Cortex®-M0+ core. The FRDM-KE04Z board includes the Freescale open standa…

  • Speicher: 8 KB Flash, 1 KB RAM
  • Sensor type: acceleration, capacity
Product type Evaluation board
MC layout ARM Cortex-M0+
Series FRS Kinetis E/EA
Technology 32-bit Kinetis MCU with ARM
Tool type Development kit
Min. operating voltage 1.71 V
Max. operating voltage 9 V

Technical data

  • Speicher: 8 KB Flash, 1 KB RAM
  • Sensor type: acceleration, capacity
Product type Evaluation board
MC layout ARM Cortex-M0+
Series FRS Kinetis E/EA
Technology 32-bit Kinetis MCU with ARM
Tool type Development kit
Min. operating voltage 1.71 V
Max. operating voltage 9 V

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)