DLAN® 1200+ WiFi ac - WLAN everywhere. Faster and easier than ever.
The dLAN® 1200+ WiFi ac from devolo. This is the new Powerline Gigabit generation.
For the first time combined with WiFi ac - the most innovative and powerful WLAN standard.
Mobile devices such as smartphones, tablets and notebooks can now use the full range of Internet connections.
Two Gigabit LAN connections are available for other end devices. And with the integrated socket including mains filter no power connection is lost.
The data transmission via power line (thanks to MIMO technology with up to 1.2 gigabit per second) as well as the wireless communication via WiFi ac (simultaneously on 2.4 and 5 GHz) correspond thereby to the latest standards.
Best home network connection thanks to Powerline technology.
Wi-Fi from any socket. Simply unpack, plug in, start.
range+ technology
Faster. Stronger. Continue. The new Powerline home network generation.
With the range+ technology devolo presents the new Powerline generation for an even faster data transfer in the home network. Up to 1200 Mbit/s transmission speed is made possible by a revolutionary innovation: Conventional Powerline technology uses only two of the three lines in the circuit (phase and neutral conductor). range+ can also access the ground conductor (earth) and thus for the first time exploits the full physical potential of the power line. Thus not only a significantly higher transmission power is achieved, but also a larger range is achieved. Even remote rooms in the basement or on the attic are now connected to high data rates.
Benefits of range+ technology
- provides a more stable Internet connection with significantly higher ranges.
- uses the ground conductor in the power grid in addition to the phase and neutral conductor.
- significantly better transmission thanks to optimized and patented signal coupling on the power line.
- automatically selects the best communication route in the power grid.
Wi-Fi Move Technology
Wi-Fi everywhere - simple. Always. Connected.
WiFi Move Technology - the WLAN of the future is always exactly where you need it.
Experience the best connection quality for Smartphone, tablet and laptop in the whole house.
The brand-new WiFi Move technology ensures maximum internet accessibility in each and every room - before you are even in it. And only WiFi Move enables a large number of Wi-Fi access points in your home.
And the best part: ymobile phone, tablets or PC automatically connect to the nearest adapter. Means you've got permanent Wi-Fi coverage and are able to use the full potential of your mobile devices.
Eperience a whole new level of online entertainment and high-speed media streaming.
Wi-Fi Move allows you to set up an app-controlled large-scale wireless network in your home very quickly.
Choose your own passwords and other security settings. All settings are automatically shared with every WiFi Move access point.
Goes without saying that WiFi Move also enables expanding the network whenever you like: just plug an adapter into a socket near where you need internet access.
With dLAN® from devolo, the future is already getting into your home.
Devolo Cockpit
The simple software for your home network. All Powerline adapters always in view.
Devolo Cockpit is far more than just a status monitor for the Powerline network: The graphically appealing software displays the connection speed of all adapters in the network via its network display.
This immediately shows how much data is transferred, for example, between the study and the living room.
If new firmware updates are available for the devolo dLAN® AV adapters, this can be realized immediately via the network.
In addition to the numerous status displays, devolo Cockpit also offers control over encryption and configuration.
A software wizard provides among other things through specific tips for optimizing the data transfer rate in the dLAN® network and also enables adapter updates via the network.
This text is machine translated.