Devolo dLAN 1200+ WiFi ac Powerline Wi-Fi adapter 1.2 Gbps
Best Home network connection with Powerline technology.WLAN from any plug socket. Simply unpack, plug in, ready to go.Range+ TechnologyDevolo range+ technology uses for the first time all three lines of the circuit parallel for even more power and hi…
- Warranty: 24 months
- Manufacturer: Devolo
Best Home network connection with Powerline technology.WLAN from any plug socket. Simply unpack, plug in, ready to go.Range+ TechnologyDevolo range+ technology uses for the first time all three lines of the circuit parallel for even more power and hi…
- Warranty: 24 months
- Manufacturer: Devolo
Devolo dLAN 1200 + WiFi ac
Best Home network connection with Powerline technology.
WLAN from any plug socket. Simply unpack, plug in, ready to go.
Range+ Technology
Devolo range+ technology uses for the first time all three lines of the circuit parallel for even more power and higher range.
Wi-Fi Move Technology
The WiFi move technology connects automatically multiple adapters to a WLAN network.
Optimum wireless reception, in the entire house, fully automatically.
This text is machine translated.
Highlights & Details
- Wi-fi in every room
- Best reception for smartphones and tablet
- WiFi ac standard and 2x Gigabit LAN
- Range+ Technology
- Wi-Fi Move Technology
- Built-in socket
Facts
- Wi-fi in ac-speed: up to 1200 Mbit/s for smartphones, tablet and notebook etc.
- 4 built-in antenna for excellent reception
- Dual-band (2.4 and 5 GHz) for maximum WLAN speed
- Devolo range+ Technology (uses for the first time all 3 lines of the circuit parallel for even more power and higher range)
- Gigabit LAN ports for your internet-enabled devices (Smart TV, game console, PC, etc.)
- Integrated socket with child protection
- Wi-Fi Move Technology
- Integrated encryption at the push of a button (128-bit AES for the powerline connection and WPA2 for WLAN-ac)
- Works due to its automatic phase shift in the whole house
- Devolo App: Home Network management (e.g., child lock, guest access, WLAN-time control).
- Warranty: 24 months
- Manufacturer: Devolo
Comments
Compatible with 200/500/650/1200 alllen adapters in the product range.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Powerline