Devolo dLAN 1200+ WiFi ac Starter Kit Powerline Wi-Fi starter kit 1.2 Gbps

  • Item no.: 1271940
  • Manufacturer no.: 9393
  • EAN: 4250059693937

Best Home network connection with Powerline technology.WLAN from any plug socket. Simply unpack, plug in, ready to go.Range+ TechnologyDevolo range+ technology uses for the first time all three lines of the circuit parallel for even more power and hi…

  • Warranty: 24 months
  • Manufacturer: Devolo
  • Item no.: 1271940
  • Manufacturer no.: 9393
  • EAN: 4250059693937

Best Home network connection with Powerline technology.WLAN from any plug socket. Simply unpack, plug in, ready to go.Range+ TechnologyDevolo range+ technology uses for the first time all three lines of the circuit parallel for even more power and hi…

  • Warranty: 24 months
  • Manufacturer: Devolo
  • Security WPA/WPA2, WPS PIN, WPS PBC, MAC address filter, Wi-Fi, time schedule, 128 bit AES
  • LEDs: dLAN (multi), WiFi
  • Button: Pairing, Wi-Fi on/off, Factory Default
  • 4 x Antenna (built-in).
Powerline data transfer rate 1.2 Gbps
Built-in socket Yes
LAN data transfer rate 1 Gbps
No. of LAN ports 2 x
Wi-Fi transmission rate (max.) 900 Mbps
Product type Powerline Wi-Fi starter kit

Technical data

  • Security WPA/WPA2, WPS PIN, WPS PBC, MAC address filter, Wi-Fi, time schedule, 128 bit AES
  • LEDs: dLAN (multi), WiFi
  • Button: Pairing, Wi-Fi on/off, Factory Default
  • 4 x Antenna (built-in).
Powerline data transfer rate 1.2 Gbps
Built-in socket Yes
LAN data transfer rate 1 Gbps
No. of LAN ports 2 x
Wi-Fi transmission rate (max.) 900 Mbps
Product type Powerline Wi-Fi starter kit

Frequently bought together

Similar products

See and discover other items from category Powerline