Devolo dLAN 500 WiFi Powerline Wi-Fi networking kit 500 Mbps

  • Item no.: 779026
  • Manufacturer no.: 9094
  • EAN: 4250059690943

DEVOLO DLAN 500 WIFI NETWORK KIT NL

  • Warranty: 24 months
  • Manufacturer: Devolo
  • Item no.: 779026
  • Manufacturer no.: 9094
  • EAN: 4250059690943

DEVOLO DLAN 500 WIFI NETWORK KIT NL

  • Warranty: 24 months
  • Manufacturer: Devolo
Operating current 4.4 W
Height 68 mm
Width 68 mm
Powerline data transfer rate 500 Mbps
Built-in socket No
LAN data transfer rate 100 Mbps
Standby current consumption 1 W
Weight 290 g
Wi-Fi transmission rate (max.) 150 Mbps
Product type Powerline Wi-Fi networking kit

Technical data

Operating current 4.4 W
Height 68 mm
Width 68 mm
Powerline data transfer rate 500 Mbps
Built-in socket No
LAN data transfer rate 100 Mbps
Standby current consumption 1 W
Weight 290 g
Wi-Fi transmission rate (max.) 150 Mbps
Product type Powerline Wi-Fi networking kit

Frequently bought together

Similar products

See and discover other items from category Powerline