Devolo Magic 1 Mini Starter Kit Powerline Wi-Fi starter kit 1,25 Gbps

  • Item no.: 2150834
  • Manufacturer no.: 8568
  • EAN: 4250059685680

Mesh Wi-Fi from the wall socket – fast Wi-Fi throughout the house with devolo MagicNo more weakening WiFi signal and no more connection interruptions, but stable WLAN in the whole house – this is made possible by the smallest Magic Adapter from devol…

  • Warranty: 24 months
  • Manufacturer: Devolo
  • Item no.: 2150834
  • Manufacturer no.: 8568
  • EAN: 4250059685680

Mesh Wi-Fi from the wall socket – fast Wi-Fi throughout the house with devolo MagicNo more weakening WiFi signal and no more connection interruptions, but stable WLAN in the whole house – this is made possible by the smallest Magic Adapter from devol…

  • Warranty: 24 months
  • Manufacturer: Devolo
Operating current 4.4 W
Depth 41 mm
Height 68 mm
Width 68 mm
Powerline data transfer rate 1,25 Gbps
DLNA No
Built-in socket No
LAN data transfer rate 10 / 100 Mbps
Hub Required
No. of LAN ports 1 x
Standby current consumption 1 W
Weight 410 g
Wi-Fi transmission rate (max.) 300 Mbps
Product type Powerline Wi-Fi starter kit

Technical data

Operating current 4.4 W
Depth 41 mm
Height 68 mm
Width 68 mm
Powerline data transfer rate 1,25 Gbps
DLNA No
Built-in socket No
LAN data transfer rate 10 / 100 Mbps
Hub Required
No. of LAN ports 1 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Powerline