Dewalt DCB115P2 DCB115P2-QW Tool battery and charger
DCB 184: 18 Volt/5.0 Ah Li-ion XR-battery. Robust and powerful Li-ion batteries with 18 Volt/5.0 Ah. sliding No memory-effect and minimum self-discharge Effective protection against overload, overheating and deep-discharge through special electronics…
- Warranty: 24 months
- Manufacturer: Dewalt
DCB 184: 18 Volt/5.0 Ah Li-ion XR-battery. Robust and powerful Li-ion batteries with 18 Volt/5.0 Ah. sliding No memory-effect and minimum self-discharge Effective protection against overload, overheating and deep-discharge through special electronics…
- Warranty: 24 months
- Manufacturer: Dewalt
Technical data
Type | DCB115P2 |
---|---|
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Product type | Tool battery and charger |
Akku-Kit (2 x 18 V/5 Ah plus DCB115)
DCB 184: 18 Volt/5.0 Ah Li-ion XR-battery. Robust and powerful Li-ion batteries with 18 Volt/5.0 Ah. sliding No memory-effect and minimum self-discharge Effective protection against overload, overheating and deep-discharge through special electronics in the battery unit. Very long operating time by high storage capacity of 5.0 Ah. Optimally suitable for construction site use by Unbreakable casing and shockproof soldered battery cells. Charge Level Indicator with 3 LEDs (by pressing a button). Suitable for all 18 Volt XR battery machines of dewalt. DCB 115: System Quick Charger. Charges all DEWALT XR sliding rechargeable batteries (1.3 - 5.0 Ah) of 10.8 - 18 Volt. DEWALT 2-stage charging process allows high service life of the batteries at maximum storage capacity. LED-display informs about the battery and charging status. Also suitable for wall mounting. Due to very compact dimensions suitable for the assembly.
This text is machine translated.
Delivery
- 2 x batteries
- quick charger
- Warranty: 24 months
- Manufacturer: Dewalt
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries