Dewalt DCE079D1R 360-degree laser Incl. laser receiver Range (max.): 600 m
Fully automatic and self-levelling rotating laser. Variable rotation speed of 300 / 600 / 1200 (RPM) for optimum visibility for all applications. Electronic receiver with a range of up to 600 m allows versatile use. Easy to use, as well as extra long…
Fully automatic and self-levelling rotating laser. Variable rotation speed of 300 / 600 / 1200 (RPM) for optimum visibility for all applications. Electronic receiver with a range of up to 600 m allows versatile use. Easy to use, as well as extra long…
DEWALT 18.0 V ROTATION LASER WITH DOUBLE-RED LASER DCE 079 D1R
Fully automatic and self-levelling rotating laser. Variable rotation speed of 300 / 600 / 1200 (RPM) for optimum visibility for all applications. Electronic receiver with a range of up to 600 m allows versatile use. Easy to use, as well as extra long running times by 18.0 Volts XR-battery. Robust and shock proof thanks to specially rubberised plastic casing. Water and dust-proof (protection class IP67). Very high range when used with electronic receiver. In scan mode. Digital tilt mode enables a tilt range of ±10°. Double Vertikal-Lot (Lotauf-and-down). Robust carrying case for easy and secure transportation. Secure Wall Mounting bracket for easy and precise ceiling suspension kits.
This text is machine translated.
Highlights & Details
- Robust and shock proof thanks to specially rubberised plastic housing
- Water and dust-proof (protection class IP67)
- Range: 60 M/600 M (with receiver)
Delivery
- Battery (DCB183)
- System quick charger
- Electronic Receiver
- Remote control
- Target plate
- Laser glasses
- Wall bracket
- T-STAK-Box VI
Comments
Customer reviews
Similar products
See and discover other items from category Levelling Tools