Dewalt DCN692N Cordless nail gun

  • Item no.: 1927563
  • Manufacturer no.: DCN692N-XJ
  • EAN: 5035048461655

Dry shot prevention at 7-9 nails. Easy and quick removal of bound nail in the shot channel. Convenient - innovative battery nail gun with brushless motor technology, can be used with all 18.0 Volts XR-rechargeable batteries of all Ah-Klassen. Safety …

  • Warranty: 24 months
  • Manufacturer: Dewalt
  • Item no.: 1927563
  • Manufacturer no.: DCN692N-XJ
  • EAN: 5035048461655

Dry shot prevention at 7-9 nails. Easy and quick removal of bound nail in the shot channel. Convenient - innovative battery nail gun with brushless motor technology, can be used with all 18.0 Volts XR-rechargeable batteries of all Ah-Klassen. Safety …

  • Warranty: 24 months
  • Manufacturer: Dewalt
  • Magazine angle: 30 - 34°
  • Nail diameter (mm): 2.8 - 3.3
  • Single impact energy (Joule): 105 - over 2 levels can be set
  • Nail type: round head outside the center or D-head, each wire or paper-bound
  • Trigger safeguard: contact activation.
Voltage 18 V
Technology Li-ion
No. of power packs included 0
Weight 4.2 kg
Product type Cordless nail gun

Technical data

  • Magazine angle: 30 - 34°
  • Nail diameter (mm): 2.8 - 3.3
  • Single impact energy (Joule): 105 - over 2 levels can be set
  • Nail type: round head outside the center or D-head, each wire or paper-bound
  • Trigger safeguard: contact activation.
Voltage 18 V
Technology Li-ion
No. of power packs included 0
Weight 4.2 kg
Product type Cordless nail gun

Frequently bought together

Similar products

See and discover other items from category Staplers & Nail Guns