Dewalt Double charger for 10.8 - 54 V DCB132-QW
Double quick charger for all DEWALT Li-ion batteries of 10.8, 14.4 and 18 volt XR sliding or from 1.3 to 5.0 Ah as well as for DeWALT FLEX VOLT rechargeable batteries (54 or 18 volts at max. 9.0 Ah). Simultaneous charging of 2 batteries of different …
Double quick charger for all DEWALT Li-ion batteries of 10.8, 14.4 and 18 volt XR sliding or from 1.3 to 5.0 Ah as well as for DeWALT FLEX VOLT rechargeable batteries (54 or 18 volts at max. 9.0 Ah). Simultaneous charging of 2 batteries of different …
Double charger for 10.8 - 54 V
Double quick charger for all DEWALT Li-ion batteries of 10.8, 14.4 and 18 volt XR sliding or from 1.3 to 5.0 Ah as well as for DeWALT FLEX VOLT rechargeable batteries (54 or 18 volts at max. 9.0 Ah). Simultaneous charging of 2 batteries of different voltage without any problem and Ah-classes. 2-stage charging process guarantees a gentle charging of rechargeable battery and thus a high number of charging cycles with maximum storage capacity. LED-display informs about the battery and charging status. Also suitable for wall mounting. Due to very compact dimensions optimally used for the assembly.
This text is machine translated.
Delivery
- Dual battery charger
Comments
Customer reviews
Similar products
See and discover other items from category Tool Chargers