Dewalt DWE4257 DWE4257-QS Angle grinder 125 mm incl. accessories 1500 W
DWE 4257. 1,500 W angle grinder 125 mm with electronic speed control. Motor with very high copper content for increased performance. With epoxy resin armored winding increases the life of the engine. Special Jetstream cooling air routing protects the…
DWE 4257. 1,500 W angle grinder 125 mm with electronic speed control. Motor with very high copper content for increased performance. With epoxy resin armored winding increases the life of the engine. Special Jetstream cooling air routing protects the…
Electronic angle grinder 125 mm
DWE 4257. 1,500 W angle grinder 125 mm with electronic speed control. Motor with very high copper content for increased performance. With epoxy resin armored winding increases the life of the engine. Special Jetstream cooling air routing protects the motor effectively against abrasive dust particles. Speed selection via knurled wheel for working according to the material. Overload protection prevents a burn out of the engine by turning it off in case of overload operation. Tool-free changing of the application tool by quick-clamping flange. Flat gear housing for problem-free use in eingeengten space. Tool-free protective cover fast adjustment. Vibration-absorbing additional handle for safe and fatigue-free working. Specially Insulated Brush Holder will prevent the development of short-circuit bridges. Self-switcing off carbon brushes for higher motor shelf life. Electronic coupling for increased safety of the user. Zero voltage switch prevents accidental start of the machine after a power failure. Electronic soft start prevents jerky start of the machine. Constant speed control for constant speed, even under load.
This text is machine translated.
Highlights & Details
- 1500 W
Delivery
- 125 mm Angle grinder
- Vibration-absorbing additional handle
- Quick clamping nut
- Protective cover for grinding work
Comments
Customer reviews
Similar products
See and discover other items from category Angle Grinders
- Bosch cordless angle grinder
- Einhell cordless angle grinder
- Bosch angle grinder 230
- Angle grinder 230
- Dewalt angle grinder
- Bosch angle grinder 125
- Makita angle grinder (230mm)
- Fein angle grinder
- Flex angle grinder
- Wall chaser
- Makita angle grinder
- Makita cordless angle grinder
- Angle grinder 125
- Cordless angle grinder
- Metabo angle grinder
- Einhell angle grinder
- Bosch Professional angle grinder
- Makita angle grinder 125