Dewalt System-Schnellladeg 10,8/18. (Volt) DCB115-QW
Charges all DEWALT XR sliding rechargeable batteries (1.3 - 5.0 Ah) of 10.8 - 18 Volt. DEWALT 2-stage charging process allows high service life of the batteries at maximum storage capacity. LED-display informs about the battery and charging status. A…
- Warranty: 24 months
- Manufacturer: Dewalt
Charges all DEWALT XR sliding rechargeable batteries (1.3 - 5.0 Ah) of 10.8 - 18 Volt. DEWALT 2-stage charging process allows high service life of the batteries at maximum storage capacity. LED-display informs about the battery and charging status. A…
- Warranty: 24 months
- Manufacturer: Dewalt
Technical data
Charging current (max.) | 4.0 A |
---|---|
Weight | 0.5 kg |
Product type | Charging station |
System-Schnellladeg 10,8/18. (Volt)
Charges all DEWALT XR sliding rechargeable batteries (1.3 - 5.0 Ah) of 10.8 - 18 Volt. DEWALT 2-stage charging process allows high service life of the batteries at maximum storage capacity. LED-display informs about the battery and charging status. Also suitable for wall mounting. Due to very compact dimensions optimally used for the assembly.
This text is machine translated.
Delivery
- System quick charger
- Warranty: 24 months
- Manufacturer: Dewalt
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Chargers