
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Dicota Value Toploading Kit Laptop backpack Suitable for up to: 39,6 cm (15,6")
Technical specifications
- Product type
Laptop backpack
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
31,8 cm (12,5")
31,2 cm (12,3")
31,0 cm (12,2")
30,7 cm (12,1")
30,5 cm (12")
29,5 cm (11,6")
27,9 cm (11")
Show more
- Inside width
380 mm
- Inside height
265 mm
- Internal depth
40 mm
- Width
410 mm
- Height
295 mm
- Depth
70 mm
- Weight
460 g
- Material
Polyester
- Factory colour
Black
- Design
Bumbag
- Features
incl. USB mouse
Built-in trolley
incl. shoulder strap
- Dim
(W x H x D) 410 x 295 x 70 mm
- Product type description
Tasche
Documents & Downloads
Datasheet
Datasheet 1600274 Dicota Laptop backpack Value Toploading Kit Suitable for up to: 39,6 cm (15,6") Black
Description
this an historic product which is not available, thus not updated anymore


