Digittrade Kobra USB stick 8 GB Anthracite DG-KSB-08 USB-C™
The KOBRA stick is an encrypted USB-C memory stick in a stable, elegant metal casing. It enables the data protection-oriented storage and storage as well as the secure transport of sensitive business and private data from authorities, companies and p…
- Warranty: 24 months
- Manufacturer: Digittrade
The KOBRA stick is an encrypted USB-C memory stick in a stable, elegant metal casing. It enables the data protection-oriented storage and storage as well as the secure transport of sensitive business and private data from authorities, companies and p…
- Warranty: 24 months
- Manufacturer: Digittrade
Technical data
Memory capacity | 8 GB |
---|---|
Interfaces | USB-C™ |
Writing | 120 MBps |
Reading | 120 MBps |
Features | 256-bit AES encryption , Keypad for code |
Colour | Anthracite |
Product type | USB stick |
DIGITTRADE USB stick BOBRA 8GB USB Type C™
The KOBRA stick is an encrypted USB-C memory stick in a stable, elegant metal casing. It enables the data protection-oriented storage and storage as well as the secure transport of sensitive business and private data from authorities, companies and private individuals. The KOBRA Stick was developed in accordance with the BSI's "Technical Guidelines", has the quality mark "IT Security made in Germany" and is a good option for storing data safely while on the move due to its safety functions.
The data stored on the KOBRA Stick is protected against unauthorized access in terms of the confidentiality of the information, such as when the data carrier is lost or stolen, as well as in the case of logical or physical attacks. The KOBRA Stick ensures the confidentiality of the data through the following security mechanisms:
Safety mechanisms and special features:
1. Encryption
The encryption module integrated in the security housing performs a complete encryption of the KOBRA stick. Each stored byte and each sector described on the data carrier is encrypted with 256-bit AES (Advanced Encryption Standard) in XTS mode using two cryptographic keys each with 256-bit encryption. The KOBRA Stick also encrypts temporary files and areas that are often ignored by the encryption software.
2. Access control
Access is via entering a user PIN. The stick automatically generates the new encryption keys and resets the user PIN to the factory settings as soon as the permitted number of incorrect PIN entries has been exceeded. Access to the data previously stored on the stick is then no longer possible.
3. Management of cryptographic keys
The user can create, modify, and destroy the cryptographic keys at any time. These operations are irreversible. After the generation of new encryption keys, the old encryption keys and thus all data stored on the data carrier are permanently destroyed. Therefore, the stored information may need to be backed up to another encrypted disk beforehand.
The two 256-bit encryption keys responsible for encrypting and decrypting the data are generated using a hardware random number generator and stored securely within the stick. They are transferred to the encryption module of the KOBRA Stick after the user PIN has been entered correctly for encryption and decryption of the data.
4. USB port and input interface
On the front panel, the KOBRA Stick has an input keyboard with a main key, two command keys (“X” cancel key and “V” confirmation key) and ten input keys (0 to 9). The connection to a PC is made via the USB-C 3.0 interface.
5. Power Supply
The necessary power supply is generally provided by the KOBRA stick via the USB connection. In addition, this USB stick has an integrated autonomous power supply, which enables an activation before the connection to a PC as well as a pre-boot authentication and a subsequent computer start from the KOBRA stick.
6. Authentication and administration
The authentication and administration of the KOBRA stick is done via the menu mode by entering numbers and commands. Switching to the menu mode is generally done from the waiting mode by pressing the main button. To execute the commands, the KOBRA stick usually requires the connection to a PC or another external power supply (e.g. USB power supply or USB hub). Exceptions are the authentication on the KOBRA stick, the activation or deactivation of write protection as well as the generation of new encryption keys. These functions can also be used on battery power.
7. Roles and permissions
The KOBRA Stick allows the roles and authorizations to be split up in terms of the management and operation of the data medium.
The user knows the user PIN. He can change this PIN, authenticate (log in) to the stick, enable and disable write protection, destroy the valid encryption keys and generate new ones. The user PIN enables authentication on the KOBRA stick and therefore access to the stored data.
The administrator knows the admin PIN. He can change the admin PIN, make time-out settings, and set the number of allowed error attempts. Based on its authorizations, the administrator has no option to access the stored data of a KOBRA stick.
8. Write protection mechanism
The activated write protection offers you an additional protection against viruses and Trojans while using the stick on a foreign PC. In addition, this prevents the accidental storage of sensitive information from a PC or server on the stick. Before authentication, the user can check whether write protection is activated by pressing the "2" key. The main button, which is lit permanently in violet, indicates that write protection is activated. If write protection is disabled, the main button lights up green.
9. Time-out and quick-out functions
The administrator can set the number of minutes after which the activated KOBRA stick automatically locks up if no read or write access to the stick takes place within the specified time. The selection for the lock is between 1 and 30 minutes. To unlock, select "0". The Quick-Out function enables a quick logoff. It is executed by double-clicking the "X" button within 2 seconds.
10. Allowed error attempts for entering the user PIN
In the factory setting, the user has 8 permitted error attempts. The administrator can adjust this number to 1 to 16 failed attempts. After exceeding the specified number, the KOBRA Stick Basic automatically deletes the old encryption keys, generates the new one and resets the user PIN to the factory settings. All available data will be permanently destroyed.
11. Use on different operating systems and smartphones
The KOBRA stick is independant of operating systems and already has the FAT32 file system as delivered. This format can be read and written by almost all operating systems (Windows, Mac OS and Linux). The maximum file size in this format is up to 4GB, which is sufficient for most content.
The user can reformat the KOBRA stick as required depending on the application scenarios. For Windows users, it is recommended to use NTFS, for example. For Mac OS X, HFS+ is the most powerful file system and Linux can use EXT4. The optimized power consumption allows you to use the KOBRA stick for data exchange with a smartphone or tablet.
12. Use as encrypted boot device
The integrated autonomous power supply enables the authentication of the KOBRA stick before starting a PC (pre-boot authentication). This property offers the option of storing operating systems encrypted on the KOBRA stick and then starting them directly from the stick. In this context, operating systems such as Windows To Go, Linux, ECOS Secure Linux and others, as well as the required data, can be stored on the stick.
13. Leverage VID and PID to protect corporate data
Optionally, the vendor ID (VID) and product ID (PID) can be implemented on a customer-specific basis. This information allows the KOBRA Stick to be assigned to different departments and user groups. These may also have different permissions for USB connections on the company's internal network.
In this way, it can be defined which KOBRA stick can be connected to which USB interfaces in the company. This can prevent the connection of other "unauthorized" USB data carriers.
This text is machine translated.
Highlights & Details
- 8 GB storage capacity
- 256 bit AES Full-Disk Hardware encryption in XTS mode by using two 256 bit crypto keys
- 4 to 16 digit PIN authentication
- Time-out function (1-30min)
- Write protection mechanism
- Cryptographic key management (create, modify, and destroy)
- All data is automatically encrypted in real time by the hardware encryption module
- Automatic formatting after key change
- Stable and splash-proof metal housing
- This text is machine translated.
Delivery
- USB-Stick- KOBRA Stick (external encrypted USB-C stick) Version 1.0
- 3 USB cable (USB-C to USB-C, USB-C to USB-A, USB-C to USB Micro-B)
- Packaging.
- Warranty: 24 months
- Manufacturer: Digittrade
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks