Digitus AK-510200-030-S Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2.50 m Black Single shield,
Cable for 3.5 mm jack connection for extension of headphone or PC speaker cables.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Digitus
Cable for 3.5 mm jack connection for extension of headphone or PC speaker cables.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Digitus
Technical data
- Hood: cast
- Cable CCS, shielded
- Shielding: simple shielding
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack socket 3.5 mm |
Cable length | 2.50 m |
Colour | Black |
Connector type | straight |
Features | Single shield , Round |
AWG | 28 |
Cable use | Audio/phono |
---|---|
Type | Cable |
Type | Round |
Core material | CCS |
Product type | Audio/phono Cable |
Ednet Audio extension cable, stereo 3.5 mm, 2.5 m long, CCS, 2 x 0.10/10, shielded, plug/socket, black
Cable for 3.5 mm jack connection for extension of headphone or PC speaker cables.
This text is machine translated.
Highlights & Details
- Audio extension cable, stereo 3.5mm
- Track 1: 3.5 mm stereo plug
- Connection 2: 3.5mm stereo socket
- Warranty: 24 months
- Manufacturer: Digitus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables