Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
Wall mount for TFT displays
Highlights & Details
- Brings viewing comfort to your living room
- Supports VESA standard dimensions (75x75mm and 100x100mm)
- Net weight: 0.8kg; overall length 80mm; max. load capacity 15kg
- Monitor can be turned: 180°
Technical specifications
- Product type
Monitor wall mount
- Suitable for
38,1 cm (15") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
17.5°
- Swivel range (right)
17.5°
- Distance to wall (min.)
8 cm
- Distance to wall (max.)
8 cm
- Factory colour
Black
- Weight
0.8 kg
- Suitable for
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
Show more
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1027269 Digitus DA-90307 Monitor wall mount 38,1 cm (15") - 61 cm (24") Swivelling, Swivelling
Description
· Supports VESA standard dimensions (75x75mm and 100x100mm)
· Net weight: 0.8kg; overall length 80mm; max. load capacity 15kg
· Monitor can be turned: 180°
· Net weight: 0.8kg; overall length 80mm; max. load capacity 15kg
· Monitor can be turned: 180°
Features
- Net weight: 0.8kg.
- Total length 80mm.
- Monitor can be rotated by 180°
Scope of delivery
- Wall mount for TFT displays
- Manual