Digitus DA-90315 3x Monitor base 38,1 cm (15") - 61,0 cm (24") Tiltable, Swivelling
Increase your daily productivity and simplify multitasking with a significantly expanded visual work area. Set the time-consuming switching between applications, the alignment of multiple windows and the constant clicking and scrolling to an end. Exp…
Increase your daily productivity and simplify multitasking with a significantly expanded visual work area. Set the time-consuming switching between applications, the alignment of multiple windows and the constant clicking and scrolling to an end. Exp…
Triple Desktop Monitor Stand
Increase your daily productivity and simplify multitasking with a significantly expanded visual work area. Set the time-consuming switching between applications, the alignment of multiple windows and the constant clicking and scrolling to an end. Expand your field of view during your productivity and enjoy your entertainment or gaming and discover a new way of computing with panoramic view. Tilt, swivel, rotate, or adjust the height, all this is no problem anymore! Use the cable management system to avoid the clutter of cables. You will experience a new panoramic view.
· Material: Steel / Aluminium Alloy
· Supports VESA standard dimensions (75x75mm and 100x100mm)
· Support flat panel size: 15" - 24"
· Support max. weight for each hinge: 8Kg (17.64 lbs)
· Swivel for each hinge: + / - 20 °
· Tilt for each hinge: + / - 20 °
· Rotate for each hinge: 90 °
· Dimension (W x D x H): 1280x349x370mm (50.39x13.74x14.57")
· Weight: 5.3 Kg (11.63 lbs)
· Cable Management
· Screw Type: M4
Highlights & Details
- Expand your Field of View in productivity, gaming and entertainment
- Optimal support for up to three monitors measuring 15” to 24”
- Supports a maximum weight of up to 8 kg (per arm) thanks to a sturdy base stand
- Higher inclination angle and height adjustability enable you to work flexibly
Facts
- Material: Steel/Aluminum Alloy
- Cable management
- Screw Type: M4
Delivery
- Triple Desktop Monitor Stand
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets