
Highlights & Details
Universal Single Monitor Stand
- Universal Single Monitor Stand for monitors up to 69 cm (27")
- Universally suitable for all LED and LCD monitors with a mounting option in accordance with the VESA standard
- Stand for flexible arrangement of your monitor on your desktop
Technical specifications
- Product type
Monitor base
- Suitable for
38,1 cm (15") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
22.5°
- Tilt range (top)
22.5°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
46 cm
- Swivel range (left)
45°
- Swivel range (right)
45°
- Width
46.6 cm
- Height
31.6 cm
- Depth
43.4 cm
- Factory colour
Black
- Material (details)
Aluminium
- Weight
2.9 kg
- Dim
(W x H x D) 46.6 x 31.6 x 43.4 cm
- Suitable for
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1488910 Digitus DA-90346 Monitor base 1 Display(s) 38,1 cm (15") - 68,6 cm (27") Black Height-adjustable, Tiltable, Swivelling,
User & Safety Instructions
User & Safety Instructions 1488910 Digitus DA-90346 Monitor base 1 Display(s) 38,1 cm (15") - 68,6 cm (27") Black Height-adjustable, Tiltable, Swivelling,
Description
· Suitable for standard VESA mounting patterns of 75 x 75 and 100 x 100 mm
· Max. load bearing capacity: 10 kg
· For monitors up to 69 cm (27") and with a maximum weight of 10 kg
· Freely adjustable vertical tilt angle of up to 45°
· Freely swivels up to 45°
· Can be rotated 360°
· Weight: 2.9 kg
· Dimensions: 466 x 316 x 434 mm
Features
- Free adjustable vertical inclination angle up to 45 degrees
- Free can be rotated by 45 degrees
- Can be rotated by 360 degrees
Scope of delivery
- Monitor stand
- Screws for mounting the monitor
- Manual


