Digitus DA-90351 1x Monitor desk mount 43,2 cm (17") - 81,3 cm (32") Tiltable, Swivelling, Swivelling
Universal table clamp holder enables the mounting of LED and LCD monitors of all brands up to a size of 69cm (27"). Thanks to the arm with gas-pressure spring, you can fix your monitor at any height. Please observe only the VESA dimension as well as …
- Warranty: 24 months
- Manufacturer: Digitus
Universal table clamp holder enables the mounting of LED and LCD monitors of all brands up to a size of 69cm (27"). Thanks to the arm with gas-pressure spring, you can fix your monitor at any height. Please observe only the VESA dimension as well as …
- Warranty: 24 months
- Manufacturer: Digitus
Technical data
Product type | Monitor desk mount |
---|---|
Suitable for displays sized | 43,2 cm (17") - 81,3 cm (32") |
Add-on displays | 1 |
Holder type | Tiltable , Swivelling , Swivelling |
Features | Pneumatic , Tool-free inclination |
Apple-compatible | No |
Max. load capacity | 8 kg |
Pneumatic technology | Yes |
VESA standard | 100 x 100 mm , 75 x 75 mm |
Rotation | 180 ° |
Tilt range (bottom) | 45 ° |
---|---|
Tilt range (top) | 45 ° |
Swivel range (left) | 90 ° |
Swivel range (right) | 90 ° |
Width | 150 mm |
Height | 320 mm |
Depth | 390 mm |
Colour | Black |
Weight | 2.55 kg |
Dim | (W x H x D) 150 x 320 x 390 mm |
For display sizes of | 43,2 cm (17") , 43,9 cm (17,3") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") , 63,5 cm (25") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30") , 78,7 cm (31") , 81,3 cm (32") |
Digitus DA-90351 - Table holder for LCD/LED monitor up to 69cm (27") flexible gas spring holder, max. Bel. 8kg max. VESA 100x100
Universal table clamp holder enables the mounting of LED and LCD monitors of all brands up to a size of 69cm (27"). Thanks to the arm with gas-pressure spring, you can fix your monitor at any height. Please observe only the VESA dimension as well as the weight of your monitor in order to select a suitable monitor holder.
This text is machine translated.
Highlights & Details
- Universally suitable for all LED and LCD monitors with mounting options according to VESA standard
- For table mounting for devices with a screen size of 43cm (17") to 69cm (27")
- Flexible swiveling up to 180°
- Freely adjustable vertical angle of inclination up to 90 degrees
- Flexible height adjustment
- Monitor can be rotated by 180°
Facts
- Integrated cable routing
- Suitable for VESA standard distances 75 x 75 and 100 x 100 mm
- For table mounting for devices with a screen size of 43cm (17") to 69cm (27")
- Maximum load capacity up to 8 kg
- Weight: 2.5kg
- Dimensions 150 x 390 x 320 mm
Delivery
- Monitor mounts
- Incl. fixing screws
- User manual
- Warranty: 24 months
- Manufacturer: Digitus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets