
Digitus DA-90365 - Digitus desktop stand for LCD/LED monitors up to 69cm flexible gas pressure spring, max. weight 6.5kg max. VESA 100x100
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 6.5 kg
Technical specifications
- Product type
Monitor base
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
Tool-free inclination
No
- Max. load capacity
6.5 kg
Yes
100 x 100 mm
75 x 75 mm
- Width
250 mm
- Height
420 mm
- Depth
380 mm
- Factory colour
Black
- Weight
3200 g
- Dim
(W x H x D) 250 x 420 x 380 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
Show more
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1881772 Digitus DA-90365 Monitor base 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Swivelling
Description
This text is machine translated.
Features
- Integrated cable routing
- Suitable for VESA standard distances 75 x 75 and 100 x 100 mm
- For table mounting for devices with a screen size of 43cm (17") to 69cm (27")
- Maximum load capacity up to 6.5 kg
- Weight: 3.2 kg
- Dimensions 420 x 250 x 380 mm
Scope of delivery
- Monitor stand
- Incl. fixing screws
- User manual






