Digitus DisplayPort Cable 1.00 m White [1x DisplayPort plug - 1x Mini DisplayPort plug]

  • Item no.: 993534
  • Manufacturer no.: AK-340102-010-W
  • EAN: 4016032291428

This high performance HD digital audio and video cable suits for connection of a MacBook, MacBook Air, MacBook Pro, iMac, Mac mini and Mac Pro to a Monitor, Beamer, LCD/TFT Monitor with DP interface, for example.

· Support 4K/2K with 60Hz

  • Item no.: 993534
  • Manufacturer no.: AK-340102-010-W
  • EAN: 4016032291428

This high performance HD digital audio and video cable suits for connection of a MacBook, MacBook Air, MacBook Pro, iMac, Mac mini and Mac Pro to a Monitor, Beamer, LCD/TFT Monitor with DP interface, for example.

· Support 4K/2K with 60Hz

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B Mini DisplayPort plug
Cable length 1.00 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
AWG
32
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.1
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B Mini DisplayPort plug
Cable length 1.00 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
AWG
32

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables