Digitus DisplayPort Cable 3.00 m gold plated connectors, double shielding, Braided shield, Common shield, Shielded, Roun

  • Item no.: 2202747
  • Manufacturer no.: AK-340106-030-S
  • EAN: 4016032450306

With this cable standard, this DisplayPort cable supports all current requirements - from the playback of high-resolution UHD 8K content, via 8 channel audio transmission, up to the support of HDCP and DPCP encryptions. Mirror your laptop desktop on …

  • Item no.: 2202747
  • Manufacturer no.: AK-340106-030-S
  • EAN: 4016032450306

With this cable standard, this DisplayPort cable supports all current requirements - from the playback of high-resolution UHD 8K content, via 8 channel audio transmission, up to the support of HDCP and DPCP encryptions. Mirror your laptop desktop on …

  • Transfer rate: Up to 32.4 GBit/s.
  • Supported video resolution: 7680 x 4320 dpi, 5120 x 2880 dpi, 3840 x 2160 dpi
  • Color depth: 24Bit RGB
  • Supports 1-8 audio channels for audio transmission
  • Audio sampling frequencies: 32-192 kHz with max. bit rate of 4,608 kB/s.
  • HDTV resolution max.: 7680 × 4320 pixels, 60Hz
  • HDTV standard: Ultra HD 8K
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3.00 m
Colour Black
Shielding Full shielding
Connector type straight
Features gold plated connectors , double shielding , Braided shield , Common shield , Shielded , Round
Cable use TV/monitor , PC , DisplayPort , Laptop , VHS
type Cable
Type Round
Cable type DisplayPort 1.3 , DisplayPort 1.4
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1200 x 720 p , 1920 x 1080 p , 3840 x 2160 p , 5210 x 2880 p , 7680 x 4320 p
Product type TV/monitor

Technical data

  • Transfer rate: Up to 32.4 GBit/s.
  • Supported video resolution: 7680 x 4320 dpi, 5120 x 2880 dpi, 3840 x 2160 dpi
  • Color depth: 24Bit RGB
  • Supports 1-8 audio channels for audio transmission
  • Audio sampling frequencies: 32-192 kHz with max. bit rate of 4,608 kB/s.
  • HDTV resolution max.: 7680 × 4320 pixels, 60Hz
  • HDTV standard: Ultra HD 8K
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3.00 m
Colour Black
Shielding Full shielding
Connector type straight
Features gold plated connectors , double shielding , Braided shield , Common shield , Shielded , Round

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables