Digitus DisplayPort Cable 5.00 m Black [1x DisplayPort plug - 1x DisplayPort plug]

  • Item no.: 678230
  • Manufacturer no.: AK-340103-050-S
  • EAN: 4016032328520

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.

· Full HD resolution up to 1080p

  • Item no.: 678230
  • Manufacturer no.: AK-340103-050-S
  • EAN: 4016032328520

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.

· Full HD resolution up to 1080p

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
32
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.1
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
32

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables