Digitus DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black
With this adapter you can connect a DVII cable to the DP interface of your graphic card or Notebook, for example.
· Support 1080p with 60Hz
- Warranty: 24 months
- Manufacturer: Digitus
With this adapter you can connect a DVII cable to the DP interface of your graphic card or Notebook, for example.
· Support 1080p with 60Hz
- Warranty: 24 months
- Manufacturer: Digitus
Technical data
Cable type | DisplayPort , DVI |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | DVI socket 29-pin |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Cable type | DisplayPort 1.2 , DVI-I Dual Link |
Signal flow direction | Unidirectional (uni) |
---|---|
Video resolution | 2560 x 1600 p |
Product type | TV/monitor Adapter |
DisplayPort Adapter
With this adapter you can connect a DVII cable to the DP interface of your graphic card or Notebook, for example.
· Support 1080p with 60Hz
Highlights & Details
- Robust adapter, high mechanical load capacity
Facts
- Hood: cast
- Contact surface: nickel-plated
- Locking: Snap-on mounting
- Warranty: 24 months
- Manufacturer: Digitus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters