Digitus DisplayPort / DVI Cable [1x Mini DisplayPort plug - 1x DVI plug 25-pin] 2.00 m White

  • Item no.: 993766
  • Manufacturer no.: AK-340305-020-W
  • EAN: 4016032291466

This digital HD cable suits for connection of a MacBook, MacBook Air, MacBook Pro, iMac, Mac mini and Mac Pro to a Monitor, Beamer, LCD/TFT Monitor, LED oder Plasma-TV with DVI interface, for example.· Support 1080p with 60Hz· Used chipset PTN3361BB …

  • Item no.: 993766
  • Manufacturer no.: AK-340305-020-W
  • EAN: 4016032291466

This digital HD cable suits for connection of a MacBook, MacBook Air, MacBook Pro, iMac, Mac mini and Mac Pro to a Monitor, Beamer, LCD/TFT Monitor, LED oder Plasma-TV with DVI interface, for example.· Support 1080p with 60Hz· Used chipset PTN3361BB …

Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 2.00 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Features screwable
AWG
32
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.1 , DVI-D Dual Link
Core material
Copper
Signal flow direction Unidirectional (uni)
Connection A Mini DisplayPort plug
... to connection B 25-pin. (24+1) DVI plug
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 2.00 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Features screwable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables