Digitus DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black double shielding, lockable, HDMI-enabled
With this adapter you can use, for example, a HDMI cable with a displayport interface of the graphics card or laptop.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Digitus
With this adapter you can use, for example, a HDMI cable with a displayport interface of the graphics card or laptop.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Digitus
Technical data
- Hood: cast
- Contact surface: nickel-plated
- Locking: Snap-on mounting
Cable type | DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Connector type | straight |
Features | double shielding , lockable , HDMI-enabled |
AWG | 28 |
Cable use | TV/monitor |
type | Adapter |
---|---|
Cable type | DisplayPort 1.1 , HDMI |
Core material | Copper |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
Digitus DisplayPort Adapter, DP-HDMI type A, plug/socket, with Lock, DP 1.1a, Full HD, black
With this adapter you can use, for example, a HDMI cable with a displayport interface of the graphics card or laptop.
This text is machine translated.
Highlights & Details
- For connecting a HDMI cable in the event that no Display port cable is available
- Supports D++ Dual Mode
- Track 1: DP, plug
- Connection 2: HDMI type A, socket
- Warranty: 24 months
- Manufacturer: Digitus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters