Digitus DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black Shielded, HDMI-enabled, Ultra HD (4k) HD
The 4K Display Port to HDMI converter (DisplayPort plug to HDMI socket) enables you the contents of your computer or notebook directly on your TV. Thereby, it supports a resolution up to 4096 x 2160. You can your pictures, videos, documents, presenta…
- Warranty: 24 months
- Manufacturer: Digitus
The 4K Display Port to HDMI converter (DisplayPort plug to HDMI socket) enables you the contents of your computer or notebook directly on your TV. Thereby, it supports a resolution up to 4096 x 2160. You can your pictures, videos, documents, presenta…
- Warranty: 24 months
- Manufacturer: Digitus
Technical data
Cable type | DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 20.00 cm |
Colour | Black |
Shielding | Full shielding |
Connector type | straight |
Features | Shielded , HDMI-enabled , Ultra HD (4k) HDMI , High Speed HDMI , Common shield , double shielding , lockable |
AWG | 32 |
---|---|
Cable use | TV/monitor , PC , Laptop |
type | Adapter |
Type | Round |
Cable type | DisplayPort 1.2 , HDMI High Speed |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor |
Active DisplayPort adapter cable to HDMI socket, DP to HDMI type A (plug/socket), 0.2 m long, HDMI 2.0, CE
The 4K Display Port to HDMI converter (DisplayPort plug to HDMI socket) enables you the contents of your computer or notebook directly on your TV. Thereby, it supports a resolution up to 4096 x 2160. You can your pictures, videos, documents, presentations, etc. in Ultra HD are displayed and ideal for meetings or in the private sector.
This text is machine translated.
Highlights & Details
- 4K Ultra HD resolution for best entertainment
- Supports resolutions up to 4096 x 2160
- Supports D++ Dual Mode
- Supports 4 gauge at the same time with data rates up to 2.7 Gbit/s
- Built-in automatic reception out equal
Facts
- Supports 4 gauge at the same time with data rates up to 2.7 Gbit/s
- Deep Color 24 bit
- Built-in automatic reception out equal
- Track 1: DP, plug
- Connection 2: HDMI type A, socket
- Display port standard: DisplayPort 1.2
- Hood: cast
- Shielding: double shielded
- AWG: 32
- Material: CU wires
- Locking: Snap-on mounting
- Cable color: black
- Color connections: black
- Length 0.2 m
Delivery
- DisplayPort adapter cable
- Warranty: 24 months
- Manufacturer: Digitus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters