Digitus DisplayPort / HDMI Adapter cable 2.00 m AK-340303-020-S triple shielding Black [1x DisplayPort plug - 1x HDMI pl
This high-performance digital audio/video cable is used to connect PCs or notebooks to monitors with an HDMI interface.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Digitus
This high-performance digital audio/video cable is used to connect PCs or notebooks to monitors with an HDMI interface.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Digitus
Technical data
- Hood: Cast
- Shielding: Triple shielding
- AWG 28
- Wires material: CU
- Contact surface: Nickel-plated
- Locking: Snap-on fastening
- Color cable: Black
- Color connections: Black
Cable type | DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 2.00 m |
Colour | Black |
Shielding | Full shielding |
Connector type | straight |
Features | triple shielding |
AWG | 28 |
---|---|
Cable use | TV/monitor |
Type | Adapter cable |
Type | Round |
Cable type | DisplayPort 1.2 , HDMI High Speed |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Adapter cable |
DisplayPort adapter cable, DP - HDMI type A, 2m, 4K@60Hz (Ultra HD), with lock, DP 1.2/HDMI 2.0
This high-performance digital audio/video cable is used to connect PCs or notebooks to monitors with an HDMI interface.
This text is machine translated.
Highlights & Details
- Reduce clutter caused by additional adapters or cables with this all-in-one adapter cable that connects directly to the display
- Get amazing picture quality with support for 4K resolution at 60 Hz
- Supports 3D with a resolution of 1080p
Facts
- Supports up to 4K/2K with 60Hz
- Supports HDCP and DPCP
- Track 1: ALP connector
- Track 2: HDMI type A connector
- Warranty: 24 months
- Manufacturer: Digitus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables