Digitus DK-1644-005/BL RJ45 Network cable, patch cable CAT 6 S/FTP 0.50 m Black Metal foil shield, Common shield, Shield
The DIGITUS® Category 6 Class E patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6 standard. They guarantee that the cable installation meets the ISO & EN Channel specification and offer an excellent performanc…
The DIGITUS® Category 6 Class E patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6 standard. They guarantee that the cable installation meets the ISO & EN Channel specification and offer an excellent performanc…
Cat 6 S-FTP Patch cable, Cu, LSZH, AWG 27/7, length 0.5 m, color black
The DIGITUS® Category 6 Class E patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6 standard. They guarantee that the cable installation meets the ISO & EN Channel specification and offer an excellent performance in the DIGITUS® CAT 6 cabling. The performance has been tested up to 250 MHz, including performance features such as near-talk ("NEXT"). The DIGITUS® patch cables have been specially developed to meet all requirements in the various application areas. Each cable is equipped with a molded kink protection sleeve with strain relief. In addition, the grommet has a locking lever protection, which prevents the wiring from being hooked up and the break-off of the locking lever of the plug. A simple identification of category 6 is made possible by the red coloring of the connectors.
This text is machine translated.
Highlights & Details
- With LSZH (Low Smoke Zero Halogen) outer sheath for best fire behavior and low smoke emission.
- Transparent Red colored plug with metal shielding for easy identification of category 6 (250 MHz)
- Inner conductor: Copper (Cu)
- PoE+ compatible
Facts
- 2x RJ45 plug (8P8C)
- Hoods with kink protection, strain relief and locking protection
- Length designation on the hoods
- Inner conductor: Copper (Cu)
- Cable type: S/FTP
Comments
Customer reviews
Similar products
See and discover other items from category Network Cables, 1-1 wired