Digitus DN-93634 Digitus DN-93634 N/A DN-93634 Plug, straight No. of pins (RJ) 8P8C Silver 1 pc(s) DN-93634 Plug, stra
The DIGITUS® CAT 6A plug for field mounting is a modern and high-quality RJ45 plug, which is characterized not only by its very simple applicability, but is always reliable and time-saving to the field assembler for every use. The quick installation …
The DIGITUS® CAT 6A plug for field mounting is a modern and high-quality RJ45 plug, which is characterized not only by its very simple applicability, but is always reliable and time-saving to the field assembler for every use. The quick installation …
Digitus DN-93634 N/A DN-93634 Plug, straight No. of pins (RJ) 8P8C Silver 1 pc(s)
The DIGITUS® CAT 6A plug for field mounting is a modern and high-quality RJ45 plug, which is characterized not only by its very simple applicability, but is always reliable and time-saving to the field assembler for every use. The quick installation in just 60 seconds without special tools, as well as the enormous flexibility, makes it the perfect choice in all applications. It is suitable for all networks, from voice to 10 Gigabit Ethernet. Satisfied customers through fast and cost-saving installation, repair and maintenance are the logical consequence of this innovative RJ45 connector. Why complicated, if it´s easy? See for yourself.
This text is machine translated.
Highlights & Details
- Robust, durable housing made of metal
- Can be assembled in 60 seconds without the need for special tools
- Optimized for field use, even under difficult conditions
- Ideal for repair and extension of networks
- Safe transmission even in case of external interference
- Suitable for PoE/PoE/4PPoE (IEEE 802.3af, 3at, 3bt)
Facts
- Cat 6A, 500 MHz, 10GBase-T
- Screw-on strain relief
- Assembly without tools
- Locking lever made of metal
- Cable installation via LSA-cutting terminal, color-coded according to EIA/TIA 568 A&B.
- Strain relief and cable fixing by means of screw cap
- 360° shield contact
Delivery
- Field plug, shielded, tool-free
- Screw-on strain relief
- Wire manager with wiring information
- Installation instructions
Comments
Customer reviews
Similar products
See and discover other items from category RJ Connectors